SAC-4P-M12MR/ 1 5-PUR P
Phoenix ContactSensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M12 - A-coded - on free cable end - cable length: 1.5 m - with plastic knurl
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SAC-4P-M12MR/ 1 5-PUR P
Alias/AKA:
1442599
RoHS:
Yes
HTS:
8544429090
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cable Type:
Sensor/Actuator
Gender:
M
Wire Size:
22 AWG
Cable Length:
1.5 m
Operating Temperature:
-25 to 90 °C
Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M12 - A-coded - on free cable end - cable length: 1.5 m - with plastic knurl
Search Keywords:
SAC4PM12MR15PURP
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
5
$16.80
$84.000
25
$14.99
$374.750
50
$13.92
$696.000
100
$13.17
$1,317.000
250
$12.97
$3,242.500
500
$12.65
$6,325.000
1,000
+
$12.46
$12,460.000
Product Guides