SAC-4P-M12MR/ 3 0-PUR P
Phoenix ContactSensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M12 - A-coded - on free cable end - cable length: 3 m - with plastic knurl
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SAC-4P-M12MR/ 3 0-PUR P
Alias/AKA:
1442609
RoHS:
Yes
HTS:
8544429090
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cable Type:
Sensor/Actuator
Gender:
M
Wire Size:
22 AWG
Cable Length:
3 m
Operating Temperature:
-25 to 90 °C
Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M12 - A-coded - on free cable end - cable length: 3 m - with plastic knurl
Search Keywords:
SAC4PM12MR30PURP
IN STOCK:
0
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$18.05
$18.050
10
$16.96
$169.600
25
$15.99
$399.750
50
$15.33
$766.500
100
$14.93
$1,493.000
250
$14.54
$3,635.000
500
+
$14.32
$7,160.000
Product Guides