SAC-4P-M12MRT/10 0-PUR
Phoenix ContactPower cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M12 - T-coded - on free cable end - cable length: 10 m - For direct current up to 12 A/63 V
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SAC-4P-M12MRT/10 0-PUR
RoHS:
Yes
HTS:
8544429090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Cable Length:
10 m
Connector Type:
M12 Circular
Power cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M12 - T-coded - on free cable end - cable length: 10 m - For direct current up to 12 A/63 V
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$92.27
$92.270
5
$85.38
$426.900
10
$78.36
$783.600
25
$76.27
$1,906.750
50
$74.29
$3,714.500
100
$73.18
$7,318.000
250
+
$72.08
$18,020.000
Product Guides