help desk software
DATA SHEET

SAC-4P-MSS/ 2 0-PUR PE SCO

Phoenix Contact

Cable Assembly Power 2m 4 POS M12 Circular PL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SAC-4P-MSS/ 2 0-PUR PE SCO
RoHS:
Yes
HTS:
8544429090
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
Power
Gender:
PL
Wire Size:
N/A
Cable Length:
2 m
Operating Temperature:
-25 to 85 °C
Cable Assembly Power 2m 4 POS M12 Circular PL
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$35.93
$35.930
5
$33.68
$168.400
10
$33.18
$331.800
25
$30.35
$758.750
50
$29.51
$1,475.500
100
$29.07
$2,907.000
250 +
$28.33
$7,082.500
Possible Replacement
1408836
1408836
VIEW PRODUCT
Tools/3D Models
Product Guides