help desk software
DATA SHEET

SAC-4P-MST/10 0-PUR SCO

Phoenix Contact

Cable Assembly Power 10m 16AWG M12 Circular PL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SAC-4P-MST/10 0-PUR SCO
RoHS:
Yes
HTS:
8544429090
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
Power
Gender:
PL
Wire Size:
16 AWG
Cable Length:
10 m
Operating Temperature:
-25 to 85 °C
Cable Assembly Power 10m 16AWG M12 Circular PL
IN STOCK: 0
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$90.96
$90.960
5
$83.97
$419.850
10
$76.84
$768.400
25
$74.72
$1,868.000
50
$72.70
$3,635.000
100
$71.61
$7,161.000
250 +
$70.54
$17,635.000
Tools/3D Models
Product Guides