Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SAC-4P-MST/ 2 0-PUR SCO
RoHS:
Yes
HTS:
8544429090
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Cable Type:
Power
Gender:
PL
Wire Size:
16 AWG
Cable Length:
2 m
Operating Temperature:
-25 to 85 °C
Cable Assembly Power 2m 16AWG M12 Circular PL
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$35.37
$35.370
5
$33.23
$166.150
10
$32.73
$327.300
25
$30.04
$751.000
50
$29.24
$1,462.000
100
$28.80
$2,880.000
250
+
$28.12
$7,030.000
Product Guides