Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SAC-5P-10 0-440/MINFS PWR
Alias/AKA:
1443747
RoHS:
Yes
HTS:
8544429090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Cable Type:
Sensor/Actuator
Gender:
F
Wire Size:
16 AWG
Cable Length:
10 m
Operating Temperature:
-40 to 90 °C
Life Cycle:
Discontinued
Cable Assembly Sensor/Actuator 10m 16AWG 5 POS Circular F