help desk software
DATA SHEET

SAC-5P-10 0-924/FS SCO

Phoenix Contact

Bus system cable - CANopen® - DeviceNet„¢ - 5-position - PVC - gray - shielded - free cable end - on Socket straight M12 SPEEDCON - A-coded - cable length: 10 m - Connector unshielded

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SAC-5P-10 0-924/FS SCO
Alias/AKA:
1405987
RoHS:
Yes
HTS:
8544422000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
Bus System
Gender:
SKT
Wire Size:
22 AWG
Cable Length:
10 m
Operating Temperature:
-25 to 90 °C
Bus system cable - CANopen® - DeviceNet„¢ - 5-position - PVC - gray - shielded - free cable end - on Socket straight M12 SPEEDCON - A-coded - cable length: 10 m - Connector unshielded
Search Keywords:
SAC5P100924FSSCO
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$73.30
$73.300
5
$68.85
$344.250
10
$64.92
$649.200
25
$60.59
$1,514.750
50
$59.68
$2,984.000
100
$58.79
$5,879.000
250 +
$56.80
$14,200.000
Tools/3D Models
Product Guides