help desk software
DATA SHEET

SAC-5P- 5 0-924/FS SCO

Phoenix Contact

Bus system cable - CANopen<sup>®</sup> - DeviceNet„¢ - 5-position - PVC - gray - shielded - free cable end - on Socket straight M12 SPEEDCON - A-coded - cable length: 5 m - Connector unshielded .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SAC-5P- 5 0-924/FS SCO
Alias/AKA:
1405985
RoHS:
Yes
HTS:
8544422000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
Bus System
Gender:
SKT
Wire Size:
22 AWG
Cable Length:
5 m
Operating Temperature:
-25 to 90 °C
The PHOENIX CONTACT part SAC-5P-5 0-924/FS SCO is a high-quality bus system cable designed for multiple applications. It is compatible with CANopen® and DeviceNet™ systems, making it a versatile choice for various industrial settings. The cable features a 5-position configuration and is made from durable PVC material in an attractive gray color. It is shielded to ensure reliable signal transmission and is provided with a free cable end for easy installation. The cable is equipped with a straight M12 SPEEDCON socket, which has an A-coded design for secure connectivity. With a length of 5 meters, it offers flexibility in positioning and connecting devices. The connector is unshielded, adding convenience to the installation process.
Search Keywords:
SAC5P50924FSSCO
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$42.81
$42.810
5
$40.38
$201.900
10
$38.23
$382.300
25
$36.77
$919.250
50
$35.87
$1,793.500
100
$35.01
$3,501.000
250 +
$34.48
$8,620.000
Tools/3D Models
Product Guides