help desk software
DATA SHEET

SAC-5P-M12MR/ 3 0-PUR P

Phoenix Contact

Sensor/actuator cable - 5-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M12 - A-coded - on free cable end - cable length: 3 m - with plastic knurl

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SAC-5P-M12MR/ 3 0-PUR P
Alias/AKA:
1442641
RoHS:
Yes
HTS:
8544429090
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Type:
Sensor/Actuator
Gender:
M
Wire Size:
22 AWG
Cable Length:
3 m
Operating Temperature:
-25 to 90 °C
Sensor/actuator cable - 5-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M12 - A-coded - on free cable end - cable length: 3 m - with plastic knurl
Search Keywords:
SAC5PM12MR30PURP
IN STOCK: 0
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$21.47
$21.470
10
$20.17
$201.700
25
$19.02
$475.500
50
$18.23
$911.500
100
$17.75
$1,775.000
250
$17.29
$4,322.500
500 +
$17.03
$8,515.000
Tools/3D Models
Product Guides