help desk software
DATA SHEET

SAC-5P-M12MS/5 0-600 HD

Phoenix Contact

Sensor/actuator cable - 5-position - PP-EPDM halogen-free - gray RAL 7035 - Plug straight M12 - A-coded - on free cable end - cable length: 5 m - Hygienic design - with high-grade steel knurl

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SAC-5P-M12MS/5 0-600 HD
Alias/AKA:
1404042
RoHS:
Yes
HTS:
8544429090
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Type:
Sensor/Actuator
Gender:
PL
Wire Size:
22 AWG
Cable Length:
5 m
Operating Temperature:
-40 to 105 °C
Sensor/actuator cable - 5-position - PP-EPDM halogen-free - gray RAL 7035 - Plug straight M12 - A-coded - on free cable end - cable length: 5 m - Hygienic design - with high-grade steel knurl
Search Keywords:
SAC5PM12MS50600HD
IN STOCK: 0
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$33.26
$33.260
5
$31.24
$156.200
10
$30.77
$307.700
25
$28.25
$706.250
50
$27.49
$1,374.500
100
$27.08
$2,708.000
250 +
$26.43
$6,607.500
Tools/3D Models
Product Guides