SAC-5P-MS/ 5 0-PUR/FS SCO
Phoenix ContactCable Assembly Sensor/Actuator 5m 22AWG 5 POS M12 Circular to 5 POS M12 Circular M-F
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SAC-5P-MS/ 5 0-PUR/FS SCO
Alias/AKA:
1553323
RoHS:
Yes
HTS:
8544429090
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
5
Cable Type:
Sensor/Actuator
Gender:
M-F
Wire Size:
22 AWG
Cable Length:
5 m
Operating Temperature:
-40 to 80 °C
Cable Assembly Sensor/Actuator 5m 22AWG 5 POS M12 Circular to 5 POS M12 Circular M-F
Search Keywords:
SAC5PMS50PURFSSCO
IN STOCK:
0
Manufacturer Stock:
43
can ship
12/9/24
Minimum Order:
5
Multiple:
5
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
5
$36.76
$183.800
10
$36.21
$362.100
25
$33.23
$830.750
50
$32.35
$1,617.500
100
$31.86
$3,186.000
250
$31.10
$7,775.000
500
+
$30.33
$15,165.000
Product Guides