Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SAC-8P-15 0-PUR/M12FS
Alias/AKA:
1528879
RoHS:
Yes
HTS:
8544429090
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cable Type:
Sensor/Actuator
Gender:
F
Wire Size:
24 AWG
Cable Length:
15 m
Operating Temperature:
-40 to 80 °C
Cable Assembly Sensor/Actuator 15m 24AWG 8 POS M12 Circular F
Search Keywords:
SAC8P150PURM12FS
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$77.16
$77.160
5
$72.48
$362.400
10
$68.34
$683.400
25
$63.78
$1,594.500
50
$62.83
$3,141.500
100
$61.89
$6,189.000
250
+
$59.80
$14,950.000
Product Guides