SACB-4/ 8- 5 0PUR SH
Phoenix ContactSensor/actuator box - application: Standard - connection method: M12 socket Metal - number of slots: 4 - number of positions: 5 - coding: A - standard - slot assignment: Double - status display: No - Universal; master cable connection: Fixed connection 180° - PUR/PVC - cable length: 5 m - shielding: yes .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SACB-4/ 8- 5 0PUR SH
RoHS:
Yes
HTS:
8544429090
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cable Type:
Sensor/Actuator
Gender:
F
Wire Size:
20 AWG
Cable Length:
5 m
Operating Temperature:
-25 to 70 °C
Sensor/actuator box - application: Standard - connection method: M12 socket Metal - number of slots: 4 - number of positions: 5 - coding: A - standard - slot assignment: Double - status display: No - Universal; master cable connection: Fixed connection 180° - PUR/PVC - cable length: 5 m - shielding: yes
Search Keywords:
SACB4850PURSH
IN STOCK:
0
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$286.04
$286.040
3
$271.37
$814.110
5
+
$267.94
$1,339.700
Product Guides