SAC BIT QUICKON-W13
Phoenix ContactNut for assembling pressure nuts with 13 mm wrench size - for 4 mm hexagonal drive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SAC BIT QUICKON-W13
Alias/AKA:
1212033
RoHS:
Yes
HTS:
8207906000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Nut
Color:
N/A
Body Material:
Steel
Nut for assembling pressure nuts with 13 mm wrench size - for 4 mm hexagonal drive
Search Keywords:
SACBITQUICKONW13
IN STOCK:
0
Manufacturer Stock:
5
can ship
12/9/24
Factory Lead-Time
8 Weeks
can ship
1/20/25
Quantity
Unit Price
Ext. Price
1
$78.64
$78.640
5
$73.87
$369.350
10
$69.65
$696.500
25
$65.01
$1,625.250
50
$64.03
$3,201.500
100
$63.07
$6,307.000
250
+
$60.94
$15,235.000
Product Guides