SACC-DSI-M8FS-3CON-M10/0 5
Phoenix ContactFlush-type connector - 3-position - Socket - straight - M8 - Rear mounting - M10 - Individual wires - cable length: 0.5 m - 0.25 mm² - PVC litz wire .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SACC-DSI-M8FS-3CON-M10/0 5
RoHS:
Yes
HTS:
8544429090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Cable Type:
Sensor/Actuator
Gender:
SKT
Wire Size:
24 AWG
Cable Length:
0.5 m
Operating Temperature:
-25 to 85 °C
The PHOENIX CONTACT part SACC-DSI-M8FS-3CON-M10/0 5 is a flush-type connector with a 3-position socket. It features a straight design and is compatible with M8 connectors. The connector is rear-mounted with an M10 size. It is designed for individual wires with a cable length of 0.5 meters and 0.25 mm² PVC litz wire. This connector offers reliable and secure connections for your electrical applications.
Search Keywords:
SACCDSIM8FS3CONM1005
IN STOCK:
219
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$20.82
$20.820
10
$17.08
$170.800
25
$16.53
$413.250
50
$15.48
$774.000
100
$14.83
$1,483.000
250
$14.61
$3,652.500
500
+
$14.39
$7,195.000
Product Guides