Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SACC-E-FS-4CON-M16/1 5 SCO
Alias/AKA:
1403364
RoHS:
Yes
HTS:
8544429090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Cable Type:
Sensor/Actuator
Gender:
F
Wire Size:
N/A
Cable Length:
1.5 m
Operating Temperature:
N/A
Cable Assembly Sensor/Actuator 1.5m 4 POS Circular F
Search Keywords:
SACCEFS4CONM1615SCO
IN STOCK:
16
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$19.84
$19.840
10
$18.72
$187.200
25
$17.72
$443.000
50
$17.05
$852.500
100
$16.63
$1,663.000
250
$16.23
$4,057.500
500
+
$15.98
$7,990.000
Product Guides