SACC-E-M12FS-5CON-M16/1 5
Phoenix ContactCable Assembly Sensor/Actuator 1.5m 22AWG M12 Circular 5 POS SKT
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SACC-E-M12FS-5CON-M16/1 5
Alias/AKA:
1576669
RoHS:
Yes
HTS:
8544429090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cable Type:
Sensor/Actuator
Gender:
SKT
Wire Size:
22 AWG
Cable Length:
1.5 m
Operating Temperature:
N/A
Cable Assembly Sensor/Actuator 1.5m 22AWG M12 Circular 5 POS SKT
Search Keywords:
SACCEM12FS5CONM1615
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$18.96
$18.960
10
$17.81
$178.100
25
$16.80
$420.000
50
$16.10
$805.000
100
$15.68
$1,568.000
250
$15.27
$3,817.500
500
+
$15.04
$7,520.000
Product Guides