SACC-E-M12FS-5CON-PG9/4 0
Phoenix ContactCable Assembly Sensor/Actuator 4m 20AWG/26AWG 5 POS M12 Circular F
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SACC-E-M12FS-5CON-PG9/4 0
Alias/AKA:
1567704
RoHS:
Yes
HTS:
8544429090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cable Type:
Sensor/Actuator
Gender:
F
Wire Size:
20/26 AWG
Cable Length:
4 m
Operating Temperature:
N/A
Cable Assembly Sensor/Actuator 4m 20AWG/26AWG 5 POS M12 Circular F
Search Keywords:
SACCEM12FS5CONPG940
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$26.46
$26.460
5
$26.07
$130.350
25
$23.44
$586.000
50
$22.17
$1,108.500
100
$21.84
$2,184.000
250
$21.31
$5,327.500
500
+
$20.99
$10,495.000
Product Guides