help desk software
DATA SHEET

SACC-E-MU-PG13 5

Phoenix Contact

Flat nut with Pg 13.5 thread

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SACC-E-MU-PG13 5
Alias/AKA:
1539143
RoHS:
Yes
HTS:
7415338050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Thread Size:
PG 13.5
Finish:
Nickel
Width Across Flats (Imperial):
29/32 in
Width Across Flats:
23 mm
Body Thickness (Imperial - Decimal):
0.118 in
Body Thickness:
3 mm
Flat nut with Pg 13.5 thread
Search Keywords:
SACCEMUPG135
IN STOCK: 0
Manufacturer Stock:
87   can ship 12/9/24
Minimum Order:
10
Factory Lead-Time
5 Weeks can ship 12/30/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.75
$27.500
100
$2.29
$229.000
250
$2.16
$540.000
500
$2.05
$1,025.000
1,000
$2.01
$2,010.000
2,500
$1.97
$4,925.000
5,000
$1.94
$9,700.000
7,500 +
$1.91
$14,325.000
Tools/3D Models
Product Guides