SACC-M12MS-4CON-PG11-M PWR
Phoenix ContactPower connectors - 4-position - Plug straight M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg11 - external cable diameter 8 mm ... 10 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SACC-M12MS-4CON-PG11-M PWR
Alias/AKA:
1404415
RoHS:
Yes
HTS:
8536694020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
M12 Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
4
Contact Gender:
M
Contact Plating:
Gold over Nickel
Termination Method:
Screw
Maximum Current Rating:
8 A
Maximum Voltage Rating:
250 V
Power connectors - 4-position - Plug straight M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg11 - external cable diameter 8 mm ... 10 mm
Search Keywords:
SACCM12MS4CONPG11MPWR
IN STOCK:
21
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$29.26
$29.260
5
$28.82
$144.100
25
$26.13
$653.250
50
$24.82
$1,241.000
100
$24.45
$2,445.000
250
$23.92
$5,980.000
500
+
$23.57
$11,785.000
Product Guides
Accessories
CRIMPFOX 6H
Crimping pliers - for ferrules without insulating collar according to DIN 46228 Part 1 and ...
WIREFOX 6SC
Stripping tool - for cables and conductors (especially for cables protected against short ...
TSD 04 SAC
Torque screwdriver - with preset torque of 0.4 Nm and 4 mm hexagonal drive for M12 connect ...
PROT-M12 FS-PA-CHAIN
M12 sealing cap made of plastic with fixing band - for sensor cables - for free M12 plugs
TSD-M SAC-BIT ADAPTER
Adapter bit for TSD-M...torque tools - E6.3-1/4" drive with 4 mm hexagon to accommodate SA ...
SACC BIT M12-D20
Nut for assembling M12 connectors for assembly with a knurl diameter of 20 mm - for 4 mm h ...
CUSTOMERS
ALSO BOUGHT
1404642
Power connectors - Power - 4-position - Socket straight M12 - S-coded - Screw connection -...
1424682
Connector - PROFINET CAT5 (100 Mbps) - 4-position - shielded - Plug straight M12 - D-coded...
1424683
Connector - PROFINET CAT5 (100 Mbps) - 4-position - shielded - Socket straight M12 - D-cod...