help desk software
DATA SHEET

SACC-M12-NUT-SH

Phoenix Contact

EMC nut M12 is required for shield contacting on coated housing surfaces.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SACC-M12-NUT-SH
Alias/AKA:
1556508
RoHS:
Yes
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Thread Size:
M12 x 1
Finish:
N/A
Width Across Flats (Imperial):
19/32 in
Width Across Flats:
15 mm
Body Thickness (Imperial - Decimal):
0.185 in
Body Thickness:
4.7 mm
EMC nut M12 is required for shield contacting on coated housing surfaces.
Search Keywords:
SACCM12NUTSH
IN STOCK: 0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$6.54
$65.400
20
$3.87
$77.400
40
$3.05
$122.000
80
$2.87
$229.600
160
$2.80
$448.000
320
$2.69
$860.800
640 +
$2.63
$1,683.200
Tools/3D Models
Product Guides