SACC-M16-KD-NUT-SH
Phoenix ContactEMV nut M16 is required for shield contacting on coated housing surfaces.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SACC-M16-KD-NUT-SH
Alias/AKA:
1440164
RoHS:
Yes
HTS:
7415338050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Thread Size:
M16 x 1.5
Finish:
N/A
Width Across Flats (Imperial):
3/4 in
Width Across Flats:
19 mm
Body Thickness (Imperial - Decimal):
0.114 in
Body Thickness:
2.9 mm
EMV nut M16 is required for shield contacting on coated housing surfaces.
Search Keywords:
SACCM16KDNUTSH
IN STOCK:
50
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
10
$2.12
$21.200
100
$1.79
$179.000
250
$1.70
$425.000
500
$1.63
$815.000
1,000
$1.59
$1,590.000
2,500
$1.55
$3,875.000
5,000
$1.53
$7,650.000
7,500
+
$1.51
$11,325.000
Product Guides