SACC-M16-SEAL CLM
Phoenix ContactM16 flat gasket - for rear mounting of M12 flush-type connectors with M16 fastening thread
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SACC-M16-SEAL CLM
Alias/AKA:
1430394
RoHS:
Yes
HTS:
4016935050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
10
Body Thickness (Metric):
1.5 mm
Dimension:
0.06 in
Body Thickness (Imperial):
0.06 in
Family:
1430394
Conductivity:
No
Color:
N/A
M16 flat gasket - for rear mounting of M12 flush-type connectors with M16 fastening thread
Search Keywords:
SACCM16SEALCLM
IN STOCK:
0
Manufacturer Stock:
11
can ship
10/28/24
Minimum Order:
30
Multiple:
10
Factory Lead-Time
5 Weeks
can ship
11/15/24
Quantity
Unit Price
Ext. Price
1
$0.798
$0.798
30
$0.725
$21.750
250
$0.615
$153.750
500
$0.606
$303.000
1,000
$0.597
$597.000
2,500
$0.541
$1,352.500
5,000
$0.533
$2,665.000
7,500
$0.525
$3,937.500
10,000
+
$0.517
$5,170.000
DOWNLOADS