help desk software
DATA SHEET

SACC-M 8FS-4PCON

Phoenix Contact

Connector - Universal - 4-position - Socket straight M8 - A-coded - Piercecon® fast connection - knurl material: Nickel-plated brass - external cable diameter 3 mm ... 5 mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SACC-M 8FS-4PCON
Alias/AKA:
1506781
RoHS:
Yes
HTS:
8536694020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Sensor Actuator
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
4
Contact Gender:
F
Contact Plating:
Gold over Nickel
Termination Method:
N/A
Maximum Current Rating:
N/A
Maximum Voltage Rating:
30 VAC
Connector - Universal - 4-position - Socket straight M8 - A-coded - Piercecon® fast connection - knurl material: Nickel-plated brass - external cable diameter 3 mm ... 5 mm
Search Keywords:
SACCM8FS4PCON
IN STOCK: 28
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$26.32
$26.320
5
$25.93
$129.650
25
$23.51
$587.750
50
$22.33
$1,116.500
100
$21.99
$2,199.000
250
$21.53
$5,382.500
500 +
$21.20
$10,600.000
Tools/3D Models
Product Guides