SACC-PG9-KD-NUT-SH
Phoenix ContactEMC nut Pg9 is required for shield contacting on coated housing surfaces.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SACC-PG9-KD-NUT-SH
Alias/AKA:
1440177
RoHS:
Yes
HTS:
7415338050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Width Across Flats (Imperial):
45/64 in
Width Across Flats:
18 mm
Body Thickness (Imperial - Decimal):
0.114 in
Body Thickness:
2.9 mm
EMC nut Pg9 is required for shield contacting on coated housing surfaces.
Search Keywords:
SACCPG9KDNUTSH
IN STOCK:
170
Can Ship immediately
Manufacturer Stock:
1,428
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
10
$2.25
$22.500
100
$1.89
$189.000
250
$1.79
$447.500
500
$1.72
$860.000
1,000
$1.68
$1,680.000
2,500
$1.64
$4,100.000
5,000
$1.62
$8,100.000
7,500
+
$1.59
$11,925.000
Product Guides