help desk software
DATA SHEET

SACC-PG9-SEAL CLM

Phoenix Contact

Pg9 flat gasket for the rear mounting of M12 flush-type connectors with Pg9 fastening threads

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SACC-PG9-SEAL CLM
Alias/AKA:
1556320
RoHS:
Yes
HTS:
4016935050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Body Thickness (Imperial):
0.08 in
Conductivity:
No
Family:
1556320
Body Material:
Acryl-Nitrile-Butadiene Rubber
Body Thickness (Metric):
2 mm
Dimension:
N/R
Color:
N/A
Pg9 flat gasket for the rear mounting of M12 flush-type connectors with Pg9 fastening threads
Search Keywords:
SACCPG9SEALCLM
IN STOCK: 0
Manufacturer Stock:
3,278   can ship 12/2/24
Minimum Order:
30
Multiple:
10
Factory Lead-Time
5 Weeks can ship 12/23/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$0.839
$25.170
250
$0.712
$178.000
500
$0.701
$350.500
1,000
$0.691
$691.000
2,500
$0.626
$1,565.000
5,000
$0.617
$3,085.000
7,500
$0.608
$4,560.000
10,000 +
$0.599
$5,990.000
Tools/3D Models
Product Guides