SAC-M12MS/1 0-94B/M12MS
Phoenix ContactCable Assembly Ethernet 1m 26AWG M12 Circular to M12 Circular M-M
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SAC-M12MS/1 0-94B/M12MS
Alias/AKA:
1404682
RoHS:
Yes
HTS:
8544422000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Cable Type:
Ethernet
Gender:
M-M
Wire Size:
26 AWG
Cable Length:
1 m
Operating Temperature:
N/A
Cable Assembly Ethernet 1m 26AWG M12 Circular to M12 Circular M-M
Search Keywords:
SACM12MS1094BM12MS
IN STOCK:
0
Manufacturer Stock:
24
can ship
12/9/24
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
1
$84.03
$84.030
5
$77.76
$388.800
10
$71.37
$713.700
25
$69.47
$1,736.750
50
$67.66
$3,383.000
100
$66.65
$6,665.000
250
+
$65.65
$16,412.500
Product Guides