SAC-M12MS/13 0-94B/M12MS
Phoenix ContactCable Assembly Ethernet 13m 26AWG M12 Circular to M12 Circular 8 to 8 POS PL-PL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SAC-M12MS/13 0-94B/M12MS
Alias/AKA:
1404872
RoHS:
Yes
HTS:
8544422000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cable Type:
Ethernet
Gender:
PL-PL
Wire Size:
26 AWG
Cable Length:
13 m
Operating Temperature:
-40 to 80 °C
Cable Assembly Ethernet 13m 26AWG M12 Circular to M12 Circular 8 to 8 POS PL-PL
Search Keywords:
SACM12MS13094BM12MS
IN STOCK:
0
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$150.46
$150.460
3
$148.20
$444.600
5
$144.28
$721.400
10
$140.43
$1,404.300
25
+
$136.78
$3,419.500
Product Guides