help desk software
DATA SHEET

SAC-M12MS/ 8 0-94B/M12MS

Phoenix Contact

Cable Assembly Ethernet 8m 26AWG 8 POS IP68 M12 Circular to 8 POS IP68 M12 Circular PL-PL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SAC-M12MS/ 8 0-94B/M12MS
Alias/AKA:
1404871
RoHS:
Yes
HTS:
8544422000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Type:
Ethernet
Gender:
PL-PL
Wire Size:
26 AWG
Cable Length:
8 m
Operating Temperature:
-40 to 80 °C
Cable Assembly Ethernet 8m 26AWG 8 POS IP68 M12 Circular to 8 POS IP68 M12 Circular PL-PL
Search Keywords:
SACM12MS8094BM12MS
IN STOCK: 0
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$132.51
$132.510
5
$122.62
$613.100
10
$111.02
$1,110.200
25
$109.36
$2,734.000
50
$106.70
$5,335.000
75
$105.10
$7,882.500
100 +
$103.52
$10,352.000
Tools/3D Models
Product Guides