SB-ME 2-8
Phoenix ContactSwitching jumper - pitch: 8.2 mm - length: 24.7 mm - width: 16.4 mm - number of positions: 2 - color: gray/orange
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SB-ME 2-8
Alias/AKA:
3034468
RoHS:
Yes
HTS:
8536698000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Switching Jumper
Pitch:
N/A
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Switching jumper - pitch: 8.2 mm - length: 24.7 mm - width: 16.4 mm - number of positions: 2 - color: gray/orange
Search Keywords:
SBME28
IN STOCK:
149
Can Ship immediately
Manufacturer Stock:
946
can ship
10/28/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
can ship
11/18/24
Quantity
Unit Price
Ext. Price
10
$4.371
$43.710
50
$3.766
$188.300
100
$3.461
$346.100
250
$3.346
$836.500
500
$3.273
$1,636.500
1,000
$3.241
$3,241.000
2,500
$3.208
$8,020.000
5,000
+
$3.176
$15,880.000
Product Guides