SB-MER 3-8
Phoenix ContactSwitching jumper - pitch: 8.2 mm - length: 24.7 mm - width: 24.6 mm - number of positions: 3 - color: gray/orange
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SB-MER 3-8
Alias/AKA:
3000588
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Switching Jumper
Pitch:
8.2 mm
Number of Contacts:
3
Maximum Current Rating:
25 A
Switching jumper - pitch: 8.2 mm - length: 24.7 mm - width: 24.6 mm - number of positions: 3 - color: gray/orange
Search Keywords:
SBMER38
IN STOCK:
0
Manufacturer Stock:
9
can ship
11/25/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
9 Weeks
can ship
1/17/25
Quantity
Unit Price
Ext. Price
1
$8.943
$8.943
10
$8.130
$81.300
30
$6.770
$203.100
100
$6.390
$639.000
250
$5.960
$1,490.000
500
$5.870
$2,935.000
1,000
$5.780
$5,780.000
2,500
+
$5.660
$14,150.000
Product Guides