SB-MER 4-8
Phoenix ContactSwitching jumper - pitch: 8.2 mm - length: 24.7 mm - width: 32.8 mm - number of positions: 4 - color: gray/orange
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SB-MER 4-8
Alias/AKA:
3000589
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Switching Jumper
Pitch:
N/A
Number of Contacts:
4
Maximum Current Rating:
25 A
Switching jumper - pitch: 8.2 mm - length: 24.7 mm - width: 32.8 mm - number of positions: 4 - color: gray/orange
Search Keywords:
SBMER48
IN STOCK:
0
Manufacturer Stock:
7
can ship
11/25/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
1
$10.582
$10.582
10
$9.620
$96.200
30
$9.170
$275.100
50
$8.520
$426.000
100
$8.170
$817.000
250
$7.950
$1,987.500
500
$7.740
$3,870.000
1,000
+
$7.630
$7,630.000
Product Guides