help desk software
DATA SHEET

SD FLASH 512MB

Phoenix Contact

Program and configuration memory - plug-in - 512 Mbyte.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SD FLASH 512MB
Alias/AKA:
2988146
RoHS:
Yes
HTS:
8523510000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Density in Bits:
4294967296 bit
Density:
512 M byte
Interface Type:
SD
Operating Temperature:
-40 to 85 °C
Family:
2988146
Minimum Operating Supply Voltage:
2.7 V
Maximum Operating Supply Voltage:
3.6 V
Program and configuration memory - plug-in - 512 Mbyte.
Search Keywords:
SDFLASH512MB
IN STOCK: 4
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$147.60
$147.600
5
$136.59
$682.950
10
$123.67
$1,236.700
25
$121.81
$3,045.250
50
$118.85
$5,942.500
75
$117.07
$8,780.250
100 +
$115.31
$11,531.000
Tools/3D Models
Product Guides