SF-10KP004
Phoenix ContactCrimp contact - turned - Single contact - contact diameter: 1 mm - crimp range: 0.14 mm² ... 0.5 mm²
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SF-10KP004
Alias/AKA:
1607355
RoHS:
Yes
HTS:
8538908140
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Contact Type:
Machined Signal
Gender:
Pin
Contact Size:
N/A
Wire Size:
21-26 AWG
Contact Material:
Brass
Contact Plating:
Gold over Nickel
Maximum Current Rating:
N/A
Termination Method:
Crimp
Crimp contact - turned - Single contact - contact diameter: 1 mm - crimp range: 0.14 mm² ... 0.5 mm²
Search Keywords:
SF10KP004
IN STOCK:
100
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
10
$2.51
$25.100
100
$2.11
$211.000
250
$2.00
$500.000
500
$1.92
$960.000
1,000
$1.88
$1,880.000
2,500
$1.83
$4,575.000
5,000
$1.80
$9,000.000
7,500
+
$1.78
$13,350.000
DOWNLOADS