help desk software

SF-20KP004

Phoenix Contact

Crimp contact - turned - contact diameter: 2 mm - crimp range: 0.75 mm² ... 1.5 mm²

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SF-20KP004
Alias/AKA:
1607376
RoHS:
Yes
HTS:
8538908140
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
50
Contact Type:
N/A
Gender:
Pin
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
Brass
Contact Plating:
Gold over Nickel
Maximum Current Rating:
N/A
Termination Method:
Crimp
Crimp contact - turned - contact diameter: 2 mm - crimp range: 0.75 mm² ... 1.5 mm²
Search Keywords:
SF20KP004
IN STOCK: 15
Can Ship immediately
You may purchase in-stock quantity up to 15
Manufacturer Stock:
50   can ship 10/28/24
Minimum Order:
50
Available in less than min:
15
Multiple:
50
Factory Lead-Time
6 Weeks can ship 11/25/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2.739
$2.739
50
$2.490
$124.500
100
$2.350
$235.000
250
$2.230
$557.500
500
$2.110
$1,055.000
1,000
$2.080
$2,080.000
2,500
$2.040
$5,100.000
5,000
$2.010
$10,050.000
7,500 +
$1.980
$14,850.000
DOWNLOADS