SF-7NS2000
Phoenix ContactCrimp contact - turned - Single contact - contact diameter: 2 mm - crimp range: 0.75 mm² ... 1.5 mm²
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SF-7NS2000
Alias/AKA:
1605631
RoHS:
Yes
HTS:
8538908140
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Contact Type:
Machined
Gender:
SKT
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
N/A
Contact Plating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Crimp
Crimp contact - turned - Single contact - contact diameter: 2 mm - crimp range: 0.75 mm² ... 1.5 mm²
Search Keywords:
SF7NS2000
IN STOCK:
248
Can Ship immediately
Manufacturer Stock:
20
can ship
10/25/24
Minimum Order:
5
Factory Lead-Time
2 Weeks
can ship
10/28/24
Quantity
Unit Price
Ext. Price
5
$3.356
$16.780
50
$2.677
$133.850
100
$2.650
$265.000
250
$2.623
$655.750
500
$2.597
$1,298.500
1,000
$2.571
$2,571.000
2,500
$2.545
$6,362.500
5,000
+
$2.520
$12,600.000
DOWNLOADS