SF-7PS2000
Phoenix ContactCrimp contact - turned - Single contact - contact diameter: 2 mm - crimp range: 0.25 mm² ... 1 mm²
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SF-7PS2000
Alias/AKA:
1605636
RoHS:
Yes
HTS:
8538908140
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
N/A
Contact Plating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Crimp
Crimp contact - turned - Single contact - contact diameter: 2 mm - crimp range: 0.25 mm² ... 1 mm²
Search Keywords:
SF7PS2000
IN STOCK:
0
Manufacturer Stock:
21
can ship
10/28/24
Minimum Order:
5
Factory Lead-Time
6 Weeks
can ship
11/25/24
Quantity
Unit Price
Ext. Price
5
$4.29
$21.450
50
$3.58
$179.000
100
$3.52
$352.000
250
$3.23
$807.500
500
$3.15
$1,575.000
1,000
$3.10
$3,100.000
2,500
$3.03
$7,575.000
5,000
+
$2.98
$14,900.000
DOWNLOADS