SF-7QS2000
Phoenix ContactCrimp contact - turned - Single contact - contact diameter: 2 mm - crimp range: 1 mm² ... 2.5 mm²
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SF-7QS2000
Alias/AKA:
1605643
RoHS:
Yes
HTS:
8538908140
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Contact Type:
Stamped
Gender:
SKT
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
N/A
Contact Plating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Crimp
Crimp contact - turned - Single contact - contact diameter: 2 mm - crimp range: 1 mm² ... 2.5 mm²
Search Keywords:
SF7QS2000
IN STOCK:
115
Can Ship immediately
Manufacturer Stock:
115
can ship
10/28/24
Minimum Order:
5
Factory Lead-Time
6 Weeks
can ship
11/25/24
Quantity
Unit Price
Ext. Price
5
$4.278
$21.390
50
$3.162
$158.100
100
$3.059
$305.900
250
$2.859
$714.750
500
$2.829
$1,414.500
1,000
$2.815
$2,815.000
2,500
$2.801
$7,002.500
5,000
+
$2.787
$13,935.000
DOWNLOADS