help desk software
DATA SHEET

SF-BIT-PH 1-50

Phoenix Contact

Screw bit - PH cross - E6.3-1/4" drive - Size: Ph 1 x 50 mm - hardened - suitable for holders as per DIN 3126-F 6.3 / ISO 1173

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SF-BIT-PH 1-50
Alias/AKA:
1212579
RoHS:
Yes
HTS:
8207906000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Body Length:
50 mm
External Body Diameter:
N/A
Base Material:
N/A
Finish:
N/A
Family:
1212579
Screw bit - PH cross - E6.3-1/4" drive - Size: Ph 1 x 50 mm - hardened - suitable for holders as per DIN 3126-F 6.3 / ISO 1173
Search Keywords:
SFBITPH150
IN STOCK: 19
Can Ship immediately
Manufacturer Stock:
2   can ship 12/9/24
Minimum Order:
5
Factory Lead-Time
2 Weeks can ship 12/9/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$3.59
$17.950
50
$3.03
$151.500
100
$2.98
$298.000
250
$2.76
$690.000
500
$2.69
$1,345.000
1,000
$2.65
$2,650.000
2,500
$2.60
$6,500.000
5,000 +
$2.56
$12,800.000
Tools/3D Models
Product Guides