Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SK 35
Alias/AKA:
3026463
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Shield Connection Terminal Blocks
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
N/A
Operating Temperature:
N/A
Shield connection clamp - for shield on busbars - contact resistance < 1 mΩ
Search Keywords:
SK35
IN STOCK:
8
Can Ship immediately
Manufacturer Stock:
2
can ship
12/2/24
Factory Lead-Time
2 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
1
$23.39
$23.390
10
$22.07
$220.700
25
$20.89
$522.250
50
$19.84
$992.000
100
$19.54
$1,954.000
250
$19.13
$4,782.500
500
+
$18.84
$9,420.000
Product Guides
Accessories
AB/SS
Support bracket made from insulation material - with retaining screw - can be used with ei ...
AB-SK
Support bracket for busbars
AKG 4 BK
Connection terminal block - connection method: Screw connection - load current: 41 A - cro ...
NLS-CU 3/10 SN 1000MM
Neutral busbar - width: 10 mm - height: 3 mm - DIN VDE 0611-4: 1991-02 - material: Copper ...
AK 4
Connection terminal block - connection method: Screw connection - load current: 41 A - cro ...
AKG 4 GNYE
Connection terminal block - connection method: Screw connection - load current: 41 A - cro ...