help desk software
DATA SHEET

SSA 3-6

Phoenix Contact

Shield fast connection for 3 ... 6 mm cable diameter. Potential connecting cable: 200 mm - 1 mm² - color: black

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SSA 3-6
Alias/AKA:
2839295
RoHS:
Yes
HTS:
8544492000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Shield Connection
Color:
Black
Body Material:
N/A
Shield fast connection for 3 ... 6 mm cable diameter. Potential connecting cable: 200 mm - 1 mm² - color: black
Search Keywords:
SSA36
IN STOCK: 30
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$9.45
$94.500
30
$9.04
$271.200
50
$8.44
$422.000
100
$8.12
$812.000
250
$7.92
$1,980.000
500
$7.73
$3,865.000
1,000 +
$7.61
$7,610.000
Tools/3D Models
Product Guides