help desk software
DATA SHEET

SSA 5-10

Phoenix Contact

Shield fast connection for 5 ... 10 mm cable diameter. Potential connecting cable: 200 mm - 1 mm² - color: black

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SSA 5-10
Alias/AKA:
2839512
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Type:
Shield Connection
Color:
Black
Body Material:
N/A
Shield fast connection for 5 ... 10 mm cable diameter. Potential connecting cable: 200 mm - 1 mm² - color: black
Search Keywords:
SSA510
IN STOCK: 0
Manufacturer Stock:
1   can ship 11/25/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks can ship 11/29/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$12.606
$12.606
10
$11.460
$114.600
30
$10.930
$327.900
50
$10.150
$507.500
100
$9.730
$973.000
250
$9.470
$2,367.500
500
$9.230
$4,615.000
1,000 +
$9.090
$9,090.000
Tools/3D Models
Product Guides