STEP-PS/ 1AC/12DC/1
Phoenix ContactPrimary-switched STEP POWER power supply for DIN rail mounting - input: 1-phase - output: 12 V DC/1 A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
STEP-PS/ 1AC/12DC/1
Alias/AKA:
2868538
RoHS:
Yes
HTS:
8504407001
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
1.0 A
Maximum Output Power:
12 W
Input Connector Type:
Screw Terminal Block
Dimension:
18 x 61 x 90 mm
Your electronic devices will need this 2868538 AC to DC power supply from Phoenix Contact to convert alternating currents into useful direct currents to operate. It has a voltage of 12 V. This part's single output can handle a current up to 1.8 A. This part has a temperature range of -25 °C to 70 °C.
Search Keywords:
STEPPS1AC12DC1
IN STOCK:
44
Can Ship immediately
Manufacturer Stock:
2
can ship
12/9/24
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
1
$70.72
$70.720
5
$66.71
$333.550
10
$63.16
$631.600
25
$59.25
$1,481.250
50
$58.36
$2,918.000
100
$57.49
$5,749.000
250
+
$55.83
$13,957.500
Product Guides