help desk software
DATA SHEET

STEP-PS/ 1AC/12DC/3

Phoenix Contact

Primary-switched STEP POWER power supply for DIN rail mounting - input: 1-phase - output: 12 V DC/3 A .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
STEP-PS/ 1AC/12DC/3
Alias/AKA:
2868570
RoHS:
Yes
HTS:
8504407001
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
3.0 A
Maximum Output Power:
36 W
Input Connector Type:
Screw Terminal Block
Dimension:
61 x 54 x 90 mm
The 2868570 is a 1-output DIN rail mount primary-switched STEP AC/DC Power Supply Unit particularly suitable for installation distributors and flat control panels. The 2868570 compact power supply range was developed especially for building automation. The low idling losses and high degree of efficiency ensure maximum energy efficiency. They allow flexible use and can be snapped onto the DIN rail or screwed onto an even surface. Their high degree of efficiency and the low standby losses make for high power efficiency. It can be used worldwide in all industrial sectors due to a wide-range input. Parallel connection possible for increased performance and redundancy. High operating safety due to long mains buffering under full load.
Search Keywords:
STEPPS1AC12DC3
IN STOCK: 13
Can Ship immediately
Manufacturer Stock:
188   can ship 12/9/24
Factory Lead-Time
6 Weeks can ship 1/6/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$116.41
$116.410
5
$108.28
$541.400
10
$98.75
$987.500
25
$97.27
$2,431.750
50
$95.19
$4,759.500
100
$93.76
$9,376.000
250 +
$92.36
$23,090.000
Tools/3D Models
Product Guides