STEP-PS/ 1AC/12DC/5
Phoenix ContactPrimary-switched STEP POWER power supply for DIN rail mounting - input: 1-phase - output: 12 V DC/5 A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
STEP-PS/ 1AC/12DC/5
Alias/AKA:
2868583
RoHS:
Yes
HTS:
8504407007
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
5.0 A
Maximum Output Power:
60 W
Input Connector Type:
Screw Terminal Block
Dimension:
90 x 72 x 61 mm
The PHOENIX CONTACT part STEP-PS/ 1AC/12DC/5 is a primary-switched STEP POWER power supply designed for DIN rail mounting. It has a single-phase input and provides a 12 V DC/5 A output. This power supply is compact and reliable, making it suitable for a variety of applications. It features high efficiency and low standby power consumption, ensuring energy savings and cost-effectiveness. With its space-saving design and easy installation on DIN rail, this power supply is a convenient solution for powering various electrical and electronic devices.
Search Keywords:
STEPPS1AC12DC5
IN STOCK:
17
Can Ship immediately
Manufacturer Stock:
17
can ship
12/2/24
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
1
$130.20
$130.200
5
$120.48
$602.400
10
$109.09
$1,090.900
25
$107.45
$2,686.250
50
$104.84
$5,242.000
75
$103.26
$7,744.500
100
+
$101.72
$10,172.000
Product Guides