STEP-PS/ 1AC/24DC/0.75
Phoenix ContactPrimary-switched STEP POWER power supply for DIN rail mounting - input: 1-phase - output: 24 V DC/0.75 A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
STEP-PS/ 1AC/24DC/0.75
Alias/AKA:
2868635
RoHS:
Yes
HTS:
8504407001
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
0.75 A
Maximum Output Power:
18 W
Input Connector Type:
Screw Terminal Block
Dimension:
90 x 61 x 36 mm
The PHOENIX CONTACT part, STEP-PS/1AC/24DC/0.75 is a reliable and efficient primary-switched STEP POWER power supply designed for DIN rail mounting. This power supply is suitable for a wide range of applications and operates with a 1-phase input. It provides a steady output of 24 V DC with a current rating of 0.75 A. With its compact design and high-quality construction, the STEP-PS/1AC/24DC/0.75 ensures reliable power distribution while saving space. It is a perfect choice for various industrial and automation applications.
Search Keywords:
STEPPS1AC24DC075
IN STOCK:
28
Can Ship immediately
Manufacturer Stock:
126
can ship
12/9/24
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
1
$75.04
$75.040
5
$70.50
$352.500
10
$66.47
$664.700
25
$62.04
$1,551.000
50
$61.11
$3,055.500
100
$60.19
$6,019.000
250
+
$58.16
$14,540.000
Product Guides