STEP-PS/ 1AC/24DC/1.75
Phoenix ContactPrimary-switched STEP POWER power supply for DIN rail mounting - input: 1-phase - output: 24 V DC/1.75 A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
STEP-PS/ 1AC/24DC/1.75
Alias/AKA:
2868648
RoHS:
Yes
HTS:
8504407001
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
1.75 A
Maximum Output Power:
42 W
Input Connector Type:
Screw Terminal Block
Dimension:
61 x 54 x 90 mm
The PHOENIX CONTACT STEP-PS/1AC/24DC/1.75 is a primary-switched STEP POWER power supply designed for easy DIN rail mounting. It features a 1-phase input and delivers a reliable output of 24 V DC/1.75 A. With its compact and efficient design, this power supply is suitable for a wide range of applications requiring a stable and dependable power source.
Search Keywords:
STEPPS1AC24DC175
IN STOCK:
56
Can Ship immediately
Manufacturer Stock:
1,111
can ship
12/9/24
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
1
$108.76
$108.760
5
$100.64
$503.200
10
$92.37
$923.700
25
$89.91
$2,247.750
50
$87.57
$4,378.500
100
$86.26
$8,626.000
250
+
$84.96
$21,240.000
Product Guides