help desk software
DATA SHEET

STEP-PS/ 1AC/24DC/3.8/C2LP

Phoenix Contact

AC/DC Power Supply Single-OUT 24V 3.8A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
STEP-PS/ 1AC/24DC/3.8/C2LP
Alias/AKA:
2868677
RoHS:
Yes
HTS:
8504407007
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
100 to 240 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
3.8 A
Maximum Output Power:
91 W
Input Connector Type:
Screw Terminal Block
Dimension:
61 x 90 x 90 mm
AC/DC Power Supply Single-OUT 24V 3.8A
Search Keywords:
STEPPS1AC24DC38C2LP
IN STOCK: 12
Can Ship immediately
Manufacturer Stock:
93   can ship 12/9/24
Factory Lead-Time
6 Weeks can ship 1/6/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$147.38
$147.380
3
$145.17
$435.510
5
$141.77
$708.850
10
$138.27
$1,382.700
25 +
$134.95
$3,373.750
Tools/3D Models
Product Guides