help desk software
DATA SHEET

STEP-PS/ 1AC/ 5DC/6.5

Phoenix Contact

Primary-switched STEP POWER power supply for DIN rail mounting - input: 1-phase - output: 5 V DC/6.5 A .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
STEP-PS/ 1AC/ 5DC/6.5
Alias/AKA:
2868541
RoHS:
Yes
HTS:
8504407001
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
6.5 A
Maximum Output Power:
32.5 W
Input Connector Type:
Screw Terminal Block
Dimension:
61 x 72 x 90 mm
The PHOENIX CONTACT part STEP-PS/ 1AC/ 5DC/6.5 is a highly reliable and efficient primary-switched STEP POWER power supply designed for easy installation on a DIN rail. This power supply operates on a 1-phase input and provides a steady output of 5V DC with a maximum current of 6.5A. It is perfect for a wide range of industrial applications requiring a stable power source. With its compact design and excellent reliability, this power supply is a cost-effective solution for your power needs.
Search Keywords:
STEPPS1AC5DC65
IN STOCK: 5
Can Ship immediately
Manufacturer Stock:
626   can ship 12/9/24
Factory Lead-Time
6 Weeks can ship 1/6/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$134.79
$134.790
5
$124.73
$623.650
10
$112.94
$1,129.400
25
$111.24
$2,781.000
50
$108.54
$5,427.000
75
$106.91
$8,018.250
100 +
$105.30
$10,530.000
Tools/3D Models
Product Guides